Технически документи
Спецификации
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.95mm
Lens Shape
Round
LED Material
GaAlAs
Страна на произход
Mexico
Детайли за продукта
Optek OP290, OP291 and OP292 Series IREDs
The OP290, OP291 and OP292 series, from Optek Technology, are Infrared LEDs in an IR-transmissive package. They come in T-1 3/4 (5mm), TO-18 or TO-46 package options. They also have a choice of beam patterns and power ranges.
Infrared (IR) Light Emitters, Optek
€ 5,05
€ 1,01 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,05
€ 1,01 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,01 | € 5,05 |
50 - 95 | € 0,98 | € 4,90 |
100 - 245 | € 0,958 | € 4,79 |
250 - 495 | € 0,932 | € 4,66 |
500+ | € 0,909 | € 4,55 |
Технически документи
Спецификации
Brand
OptekPeak Wavelength
890nm
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Number of Pins
2
Dimensions
4.95mm
Lens Shape
Round
LED Material
GaAlAs
Страна на произход
Mexico
Детайли за продукта
Optek OP290, OP291 and OP292 Series IREDs
The OP290, OP291 and OP292 series, from Optek Technology, are Infrared LEDs in an IR-transmissive package. They come in T-1 3/4 (5mm), TO-18 or TO-46 package options. They also have a choice of beam patterns and power ranges.