OP240C Optek, 890nm IR LED, Side Looker Through Hole package

Номер на артикул на RS: 455-0745Марка: Optek№ по каталога на производителя: OP240C
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

Optek

Peak Wavelength

890nm

Package Type

Side Looker

Radiant Flux

0.86mW

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.45 x 2.34 x 5.72mm

Lens Shape

Round

LED Material

GaAlAs

Страна на произход

Mexico

Детайли за продукта

Optek OP240 and OP245 Series IREDs

The OP240 and OP245 series, from Optek Technology, are plastic Infrared (IR) emitting diodes. They are in side-looking epoxy, through-hole packages which are ideal for applications where space is limited. Suitable applications for the OP240 and OP245 series include PCB mounted slot switches and PCB interrupters.

Features of the OP240 and OP245 series:
Side-looking package
Wide beam angle
Wavelength: 890nm
Beam angle: 40°
Dome and recessed lead types
Operating temperature: -40°C to +100°C

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OP240A Optek, 890nm IR LED, Side Looker Through Hole package
€ 0,757Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

OP240C Optek, 890nm IR LED, Side Looker Through Hole package

P.O.A.

Each (In a Pack of 5) (ex VAT)

OP240C Optek, 890nm IR LED, Side Looker Through Hole package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OP240A Optek, 890nm IR LED, Side Looker Through Hole package
€ 0,757Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Optek

Peak Wavelength

890nm

Package Type

Side Looker

Radiant Flux

0.86mW

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

4.45 x 2.34 x 5.72mm

Lens Shape

Round

LED Material

GaAlAs

Страна на произход

Mexico

Детайли за продукта

Optek OP240 and OP245 Series IREDs

The OP240 and OP245 series, from Optek Technology, are plastic Infrared (IR) emitting diodes. They are in side-looking epoxy, through-hole packages which are ideal for applications where space is limited. Suitable applications for the OP240 and OP245 series include PCB mounted slot switches and PCB interrupters.

Features of the OP240 and OP245 series:
Side-looking package
Wide beam angle
Wavelength: 890nm
Beam angle: 40°
Dome and recessed lead types
Operating temperature: -40°C to +100°C

Infrared (IR) Light Emitters, Optek

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
OP240A Optek, 890nm IR LED, Side Looker Through Hole package
€ 0,757Each (In a Pack of 5) (ex VAT)