onsemi 650V 8A, Schottky Rectifier & Schottky Diode, 2-Pin TO220-2 UJ3D06508TS

Номер на артикул на RS: 648-516Марка: onsemi№ по каталога на производителя: UJ3D06508TS
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO220-2

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Series

UJ3

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,23

€ 1,616 Each (In a Bag of 2) (ex VAT)

onsemi 650V 8A, Schottky Rectifier & Schottky Diode, 2-Pin TO220-2 UJ3D06508TS

€ 3,23

€ 1,616 Each (In a Bag of 2) (ex VAT)

onsemi 650V 8A, Schottky Rectifier & Schottky Diode, 2-Pin TO220-2 UJ3D06508TS

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO220-2

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Series

UJ3

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more