Технически документи
Спецификации
Brand
onsemiNominal Voltage
2.5 - 36V
Package Type
SOIC
Reference Type
Adjustable
Initial Accuracy
±0.4 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Height
1.5mm
Width
4mm
Детайли за продукта
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
€ 0,27
€ 0,137 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 0,27
€ 0,137 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiNominal Voltage
2.5 - 36V
Package Type
SOIC
Reference Type
Adjustable
Initial Accuracy
±0.4 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
5mm
Height
1.5mm
Width
4mm
Детайли за продукта