Технически документи
Спецификации
Brand
onsemiNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Programmable
Initial Accuracy
±4 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.495 V
Maximum Output Voltage
36 V
Pin Count
3
Line Regulation
53 mV
Load Regulation
25 mV
Dimensions
5.2 x 4.19 x 5.33mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.2mm
Height
5.33mm
Width
4.19mm
Детайли за продукта
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
€ 32,83
€ 0,328 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
€ 32,83
€ 0,328 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 240 | € 0,328 | € 3,28 |
250 - 490 | € 0,284 | € 2,84 |
500 - 990 | € 0,25 | € 2,50 |
1000+ | € 0,228 | € 2,28 |
Технически документи
Спецификации
Brand
onsemiNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Programmable
Initial Accuracy
±4 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.495 V
Maximum Output Voltage
36 V
Pin Count
3
Line Regulation
53 mV
Load Regulation
25 mV
Dimensions
5.2 x 4.19 x 5.33mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.2mm
Height
5.33mm
Width
4.19mm
Детайли за продукта