Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB

Номер на артикул на RS: 145-2805Марка: onsemi№ по каталога на производителя: TIP31CG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.28 x 10.28 x 4.82mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB
P.O.A.Each (In a Pack of 20) (ex VAT)
ON Semi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 23,71

€ 0,474 Each (In a Tube of 50) (ex VAT)

onsemi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB

€ 23,71

€ 0,474 Each (In a Tube of 50) (ex VAT)

onsemi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,474€ 23,71
100 - 450€ 0,348€ 17,41
500 - 950€ 0,282€ 14,08
1000 - 2450€ 0,242€ 12,12
2500+€ 0,241€ 12,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB
P.O.A.Each (In a Pack of 20) (ex VAT)
ON Semi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Minimum DC Current Gain

10

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

3 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.28 x 10.28 x 4.82mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

NPN Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB
P.O.A.Each (In a Pack of 20) (ex VAT)
ON Semi TIP31CG NPN Transistor, 3 A, 100 V, 3-Pin TO-220AB
P.O.A.Each (Supplied in a Tube) (ex VAT)