Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB

Номер на артикул на RS: 178-4767Марка: onsemi№ по каталога на производителя: TIP30CG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

General Purpose PNP Transistors, Up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB
€ 0,423Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 21,16

€ 0,423 Each (In a Tube of 50) (ex VAT)

onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB

€ 21,16

€ 0,423 Each (In a Tube of 50) (ex VAT)

onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,423€ 21,16
100 - 450€ 0,314€ 15,69
500 - 950€ 0,244€ 12,18
1000 - 2450€ 0,229€ 11,47
2500+€ 0,228€ 11,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB
€ 0,423Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

General Purpose PNP Transistors, Up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi TIP30CG PNP Transistor, -1 A, -100 V, 3-Pin TO-220AB
€ 0,423Each (Supplied in a Tube) (ex VAT)