Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Maximum Operating Temperature
+150 °C
Length
10.28mm
Width
4.82mm
Minimum Operating Temperature
-65 °C
Height
9.28mm
Dimensions
10.28 x 4.82 x 9.28mm
Детайли за продукта
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
€ 1,57
€ 1,57 Всеки (ex VAT)
1
€ 1,57
€ 1,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,57 |
10+ | € 1,36 |
Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
8 A
Maximum Collector Emitter Voltage
100 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.05mA
Maximum Operating Temperature
+150 °C
Length
10.28mm
Width
4.82mm
Minimum Operating Temperature
-65 °C
Height
9.28mm
Dimensions
10.28 x 4.82 x 9.28mm
Детайли за продукта
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.