Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi SZNUP1301ML3T1G, Dual-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23

Номер на артикул на RS: 781-5547Марка: onsemi№ по каталога на производителя: SZNUP1301ML3T1G
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Series

Minimum Breakdown Voltage

70V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Reverse Leakage Current

2.5µA

Height

1.01mm

Width

1.40mm

Automotive Standard

AEC-Q101

Length

3.04mm

Детайли за продукта

Automotive ESD Protectors, ON Semiconductor

A range of single/dual-line Transient Voltage Suppressors (TVS) designed to provide ESD protection for sensitive digital signal lines in automotive applications. All meet the AEC-Q101 standard.

Standards

AEC-Q101

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 100V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 MMBD7000LT1G
€ 0,032Each (In a Pack of 200) (ex VAT)
Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99,215
€ 0,028Each (On a Reel of 3000) (ex VAT)
Nexperia 85V 160mA, Dual Rectifier Diode, 3-Pin SOT-23 BAV199,215
€ 0,02Each (On a Reel of 3000) (ex VAT)
Diodes Inc Dual Switching Diode, Series BAV199-7-F
€ 0,029Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi SZNUP1301ML3T1G, Dual-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
Изберете тип опаковка

P.O.A.

Each (Supplied as a Tape) (ex VAT)

onsemi SZNUP1301ML3T1G, Dual-Element Bi-Directional ESD Protection Diode, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 100V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 MMBD7000LT1G
€ 0,032Each (In a Pack of 200) (ex VAT)
Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99,215
€ 0,028Each (On a Reel of 3000) (ex VAT)
Nexperia 85V 160mA, Dual Rectifier Diode, 3-Pin SOT-23 BAV199,215
€ 0,02Each (On a Reel of 3000) (ex VAT)
Diodes Inc Dual Switching Diode, Series BAV199-7-F
€ 0,029Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Direction Type

Bi-Directional

Diode Configuration

Series

Minimum Breakdown Voltage

70V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Reverse Leakage Current

2.5µA

Height

1.01mm

Width

1.40mm

Automotive Standard

AEC-Q101

Length

3.04mm

Детайли за продукта

Automotive ESD Protectors, ON Semiconductor

A range of single/dual-line Transient Voltage Suppressors (TVS) designed to provide ESD protection for sensitive digital signal lines in automotive applications. All meet the AEC-Q101 standard.

Standards

AEC-Q101

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 100V 200mA, Dual Rectifier Diode, 3-Pin SOT-23 MMBD7000LT1G
€ 0,032Each (In a Pack of 200) (ex VAT)
Nexperia 100V 215mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99,215
€ 0,028Each (On a Reel of 3000) (ex VAT)
Nexperia 85V 160mA, Dual Rectifier Diode, 3-Pin SOT-23 BAV199,215
€ 0,02Each (On a Reel of 3000) (ex VAT)
Diodes Inc Dual Switching Diode, Series BAV199-7-F
€ 0,029Each (On a Reel of 3000) (ex VAT)