Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 184-1106Марка: onsemi№ по каталога на производителя: SZBZX84C4V7LT1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

3.04 x 1.4 x 1mm

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.2mV/K

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 77,44

€ 0,026 Each (On a Reel of 3000) (ex VAT)

onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23

€ 77,44

€ 0,026 Each (On a Reel of 3000) (ex VAT)

onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 6000€ 0,026€ 77,44
9000 - 42000€ 0,025€ 73,92
45000+€ 0,022€ 66,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

3.04 x 1.4 x 1mm

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

0.2mV/K

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more