onsemi STF202-22T1G, SCSI Bus Terminator, 6-Pin TSOP

Номер на артикул на RS: 186-9136Марка: onsemi№ по каталога на производителя: STF202-22T1G
brand-logo
Преглед на всички в Bus терминатори

Технически документи

Спецификации

Brand

onsemi

Termination Type

USB Line Termination

Typical Resistance

1.5 (Pull-Up) kΩ, 22 (Series) kΩ

Maximum Supply Current

5 μA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

Width

1.7mm

Height

1mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi STF202-22T1G, SCSI Bus Terminator, 6-Pin TSOP

P.O.A.

Each (On a Reel of 3000) (ex VAT)

onsemi STF202-22T1G, SCSI Bus Terminator, 6-Pin TSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Termination Type

USB Line Termination

Typical Resistance

1.5 (Pull-Up) kΩ, 22 (Series) kΩ

Maximum Supply Current

5 μA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

Width

1.7mm

Height

1mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more