Технически документи
Спецификации
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-25 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Minimum DC Current Gain
120, 160
Transistor Configuration
Single
Maximum Collector Base Voltage
-40 V
Maximum Emitter Base Voltage
-6 V
Maximum Operating Frequency
200 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Детайли за продукта
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 17,83
€ 0,178 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
€ 17,83
€ 0,178 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 240 | € 0,178 | € 1,78 |
250 - 490 | € 0,155 | € 1,55 |
500 - 990 | € 0,136 | € 1,36 |
1000+ | € 0,123 | € 1,23 |
Технически документи
Спецификации
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
-1.5 A
Maximum Collector Emitter Voltage
-25 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Minimum DC Current Gain
120, 160
Transistor Configuration
Single
Maximum Collector Base Voltage
-40 V
Maximum Emitter Base Voltage
-6 V
Maximum Operating Frequency
200 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Детайли за продукта
Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.