onsemi SS8550CBU PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92

Номер на артикул на RS: 166-2583Марка: onsemi№ по каталога на производителя: SS8550CBU
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

120, 160

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 485,52

€ 0,049 Each (In a Bag of 10000) (ex VAT)

onsemi SS8550CBU PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92

€ 485,52

€ 0,049 Each (In a Bag of 10000) (ex VAT)

onsemi SS8550CBU PNP Transistor, -1.5 A, -25 V, 3-Pin TO-92
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-25 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Minimum DC Current Gain

120, 160

Transistor Configuration

Single

Maximum Collector Base Voltage

-40 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C

Детайли за продукта

Small Signal PNP Transistors, Up to 30V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more