onsemi SD12T1G, Uni-Directional TVS Diode, 350W, 2-Pin SOD-323

Номер на артикул на RS: 786-4551Марка: onsemi№ по каталога на производителя: SD12T1G
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.8 x 1.35 x 1mm

Maximum Reverse Leakage Current

1µA

Length

1.8mm

Height

1mm

Width

1.35mm

Test Current

1mA

Детайли за продукта

350W Transient Voltage Suppressor Diode for ESD Protection

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc D1213A-01WS-7, Uni-Directional TVS Diode, 2-Pin SOD-323
€ 0,046Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,42

€ 0,128 Each (In a Pack of 50) (ex VAT)

onsemi SD12T1G, Uni-Directional TVS Diode, 350W, 2-Pin SOD-323
Изберете тип опаковка

€ 6,42

€ 0,128 Each (In a Pack of 50) (ex VAT)

onsemi SD12T1G, Uni-Directional TVS Diode, 350W, 2-Pin SOD-323
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc D1213A-01WS-7, Uni-Directional TVS Diode, 2-Pin SOD-323
€ 0,046Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25V

Minimum Breakdown Voltage

13.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

350W

Maximum Peak Pulse Current

15A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1.8 x 1.35 x 1mm

Maximum Reverse Leakage Current

1µA

Length

1.8mm

Height

1mm

Width

1.35mm

Test Current

1mA

Детайли за продукта

350W Transient Voltage Suppressor Diode for ESD Protection

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc D1213A-01WS-7, Uni-Directional TVS Diode, 2-Pin SOD-323
€ 0,046Each (On a Reel of 3000) (ex VAT)