Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi Dual Switching Diode, Common Anode, 200mA 70V, 3-Pin SOT-23 SBAW56LT1G

Номер на артикул на RS: 781-5161Марка: onsemi№ по каталога на производителя: SBAW56LT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Common Anode

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

70V

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Dimensions

3.04 x 1.4 x 1.01mm

Детайли за продукта

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

onsemi Dual Switching Diode, Common Anode, 200mA 70V, 3-Pin SOT-23 SBAW56LT1G
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

onsemi Dual Switching Diode, Common Anode, 200mA 70V, 3-Pin SOT-23 SBAW56LT1G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Common Anode

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

70V

Package Type

SOT-23

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.04mm

Width

1.4mm

Height

1.01mm

Dimensions

3.04 x 1.4 x 1.01mm

Детайли за продукта

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more