Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

QRD1113 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package

Номер на артикул на RS: 184-1562Марка: onsemi№ по каталога на производителя: QRD1113
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

onsemi

Spectrums Detected

Infrared

Typical Fall Time

50µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Dark Current

100nA

Number of Pins

4

Mounting Type

Through Hole

Package Type

Custom 4L

Dimensions

4.39 x 6.1 x 4.65mm

Collector Current

0.3 (Minimum)mA

Maximum Wavelength Detected

940nm

Spectral Range of Sensitivity

940 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

4.39mm

Width

6.1mm

Output Signal Type

Phototransistor

Height

4.65mm

Saturation Voltage

0.4V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,88

€ 1,088 Each (In a Pack of 10) (ex VAT)

QRD1113 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package
Изберете тип опаковка

€ 10,88

€ 1,088 Each (In a Pack of 10) (ex VAT)

QRD1113 onsemi, IR Phototransistor, Through Hole 4-Pin Custom 4L package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Spectrums Detected

Infrared

Typical Fall Time

50µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Dark Current

100nA

Number of Pins

4

Mounting Type

Through Hole

Package Type

Custom 4L

Dimensions

4.39 x 6.1 x 4.65mm

Collector Current

0.3 (Minimum)mA

Maximum Wavelength Detected

940nm

Spectral Range of Sensitivity

940 nm

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Length

4.39mm

Width

6.1mm

Output Signal Type

Phototransistor

Height

4.65mm

Saturation Voltage

0.4V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more