Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

QEE123 onsemi, QEE12 880nm IR LED, Side-Looking

Номер на артикул на RS: 186-9380Марка: onsemi№ по каталога на производителя: QEE123
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

880nm

Package Type

Side-Looking

Radiant Intensity

16mW/sr

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 5.08 x 2.54mm

Series

QEE12

LED Material

AIGaAs

Maximum Supply Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,23

€ 0,623 Each (In a Pack of 10) (ex VAT)

QEE123 onsemi, QEE12 880nm IR LED, Side-Looking
Изберете тип опаковка

€ 6,23

€ 0,623 Each (In a Pack of 10) (ex VAT)

QEE123 onsemi, QEE12 880nm IR LED, Side-Looking
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

880nm

Package Type

Side-Looking

Radiant Intensity

16mW/sr

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 5.08 x 2.54mm

Series

QEE12

LED Material

AIGaAs

Maximum Supply Voltage

1.7V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more