QEE113 onsemi, 945nm IR LED, Side-Looking Through Hole package

Номер на артикул на RS: 184-1546Марка: onsemi№ по каталога на производителя: QEE113
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

945nm

Package Type

Side-Looking

Radiant Intensity

12mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 4.44 x 5.08mm

LED Material

GaAs

Maximum Supply Voltage

1.5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,81

€ 0,432 Each (In a Pack of 25) (ex VAT)

QEE113 onsemi, 945nm IR LED, Side-Looking Through Hole package
Изберете тип опаковка

€ 10,81

€ 0,432 Each (In a Pack of 25) (ex VAT)

QEE113 onsemi, 945nm IR LED, Side-Looking Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,432€ 10,81
100 - 225€ 0,373€ 9,32
250+€ 0,324€ 8,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

945nm

Package Type

Side-Looking

Radiant Intensity

12mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 4.44 x 5.08mm

LED Material

GaAs

Maximum Supply Voltage

1.5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more