QEE113 onsemi, 945nm IR LED, Side-Looking Through Hole package

Номер на артикул на RS: 184-1080Марка: onsemi№ по каталога на производителя: QEE113
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

945nm

Package Type

Side-Looking

Radiant Intensity

12mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 4.44 x 5.08mm

LED Material

GaAs

Maximum Supply Voltage

1.5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 145,59

€ 0,291 Each (In a Bag of 500) (ex VAT)

QEE113 onsemi, 945nm IR LED, Side-Looking Through Hole package

€ 145,59

€ 0,291 Each (In a Bag of 500) (ex VAT)

QEE113 onsemi, 945nm IR LED, Side-Looking Through Hole package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 500€ 0,291€ 145,59
1000 - 2000€ 0,202€ 101,02
2500 - 9500€ 0,188€ 93,89
10000+€ 0,187€ 93,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

945nm

Package Type

Side-Looking

Radiant Intensity

12mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Dimensions

4.44 x 4.44 x 5.08mm

LED Material

GaAs

Maximum Supply Voltage

1.5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more