QED234 onsemi, 940nm IR LED, T-1 3/4 Through Hole package

Номер на артикул на RS: 184-1530Марка: onsemi№ по каталога на производителя: QED234
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

940nm

Package Type

T-1 3/4

Radiant Intensity

27 (Minimum)mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Dimensions

6.1 Dia. x 8.77mm

LED Material

AlGaAs, GaAs

Maximum Supply Voltage

1.6V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,07

€ 0,443 Each (In a Pack of 25) (ex VAT)

QED234 onsemi, 940nm IR LED, T-1 3/4 Through Hole package
Изберете тип опаковка

€ 11,07

€ 0,443 Each (In a Pack of 25) (ex VAT)

QED234 onsemi, 940nm IR LED, T-1 3/4 Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,443€ 11,07
100+€ 0,381€ 9,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

940nm

Package Type

T-1 3/4

Radiant Intensity

27 (Minimum)mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

40°

Number of LEDs

1

Number of Pins

2

Dimensions

6.1 Dia. x 8.77mm

LED Material

AlGaAs, GaAs

Maximum Supply Voltage

1.6V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more