QED223 onsemi, 880nm IR Emitting Diode, 5mm (T-1 3/4) Through Hole package

Номер на артикул на RS: 802-3307Марка: onsemi№ по каталога на производителя: QED223
brand-logo
Преглед на всички в IR светодиоди

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

880nm

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Dimensions

4.95 (Dia.) x 8.77 (H)mm

Детайли за продукта

Fairchild QED222 and QED223 Series IR LEDs

The QED222 and QED223 series, from Fairchild Semiconductor, are Infrared (IR) light emitting diodes (LEDs) in a plastic package. They come in the standard T-1 3/4 (5mm) package.

Features of the QED222 and QED223 series:
880nm AlGaAs LED
Clear Purple Tinted
Plastic 5mm (T-1 3/4) Diameter Package
Medium Wide Emission Angle, 30°
High Output Power

Infrared (IR) Light Emitters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,52

€ 0,421 Each (In a Pack of 25) (ex VAT)

QED223 onsemi, 880nm IR Emitting Diode, 5mm (T-1 3/4) Through Hole package
Изберете тип опаковка

€ 10,52

€ 0,421 Each (In a Pack of 25) (ex VAT)

QED223 onsemi, 880nm IR Emitting Diode, 5mm (T-1 3/4) Through Hole package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Peak Wavelength

880nm

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Dimensions

4.95 (Dia.) x 8.77 (H)mm

Детайли за продукта

Fairchild QED222 and QED223 Series IR LEDs

The QED222 and QED223 series, from Fairchild Semiconductor, are Infrared (IR) light emitting diodes (LEDs) in a plastic package. They come in the standard T-1 3/4 (5mm) package.

Features of the QED222 and QED223 series:
880nm AlGaAs LED
Clear Purple Tinted
Plastic 5mm (T-1 3/4) Diameter Package
Medium Wide Emission Angle, 30°
High Output Power

Infrared (IR) Light Emitters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
SFH 4547 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
€ 0,456Each (In a Pack of 10) (ex VAT)