Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NVMFD5C470NL Dual N-Channel MOSFET, 36 A, 40 V, 8-Pin DFN NVMFD5C470NLT1G

Номер на артикул на RS: 172-3319Марка: onsemi№ по каталога на производителя: NVMFD5C470NLT1G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Series

NVMFD5C470NL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

24 W

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

9 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

2

Width

5.1mm

Length

6.1mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 105,30

€ 0,737 Each (On a Reel of 1500) (ex VAT)

onsemi NVMFD5C470NL Dual N-Channel MOSFET, 36 A, 40 V, 8-Pin DFN NVMFD5C470NLT1G

€ 1 105,30

€ 0,737 Each (On a Reel of 1500) (ex VAT)

onsemi NVMFD5C470NL Dual N-Channel MOSFET, 36 A, 40 V, 8-Pin DFN NVMFD5C470NLT1G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

40 V

Package Type

DFN

Series

NVMFD5C470NL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

17.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

24 W

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

9 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

2

Width

5.1mm

Length

6.1mm

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.05mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more