Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
1200 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
162 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.3V
Minimum Gate Threshold Voltage
1.8V
Maximum Power Dissipation
348 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-15 V, +25 V
Width
4.82mm
Transistor Material
SiC
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
56 nC @ 20 V
Maximum Operating Temperature
+175 °C
Height
20.82mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
4V
Automotive Standard
AEC-Q101
€ 10,94
€ 10,94 Всеки (ex VAT)
Стандарт
1
€ 10,94
€ 10,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 10,94 |
10+ | € 9,43 |
Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
44 A
Maximum Drain Source Voltage
1200 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
162 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.3V
Minimum Gate Threshold Voltage
1.8V
Maximum Power Dissipation
348 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-15 V, +25 V
Width
4.82mm
Transistor Material
SiC
Number of Elements per Chip
1
Length
15.87mm
Typical Gate Charge @ Vgs
56 nC @ 20 V
Maximum Operating Temperature
+175 °C
Height
20.82mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
4V
Automotive Standard
AEC-Q101