Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NVH SiC N-Channel MOSFET Transistor, 58 A, 1200 V, 4-Pin TO-247-4 NVH4L040N120SC1

Номер на артикул на RS: 202-5738Марка: onsemi№ по каталога на производителя: NVH4L040N120SC1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

1200 V

Series

NVH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.056 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,14

€ 16,568 Each (In a Pack of 2) (ex VAT)

onsemi NVH SiC N-Channel MOSFET Transistor, 58 A, 1200 V, 4-Pin TO-247-4 NVH4L040N120SC1
Изберете тип опаковка

€ 33,14

€ 16,568 Each (In a Pack of 2) (ex VAT)

onsemi NVH SiC N-Channel MOSFET Transistor, 58 A, 1200 V, 4-Pin TO-247-4 NVH4L040N120SC1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

1200 V

Series

NVH

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.056 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.3V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more