Технически документи
Спецификации
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
22V
Minimum Breakdown Voltage
15V
Mounting Type
Surface Mount
Package Type
TSOP
Maximum Reverse Stand-off Voltage
12V
Pin Count
6
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
1.6 x 1.6 x 0.5mm
Maximum Operating Temperature
+125 °C
Height
0.5mm
Width
1.6mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.6mm
Страна на произход
Malaysia
Детайли за продукта
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
€ 529,47
€ 0,176 Each (On a Reel of 3000) (ex VAT)
3000
€ 529,47
€ 0,176 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiDirection Type
Uni-Directional
Diode Configuration
Complex Array
Maximum Clamping Voltage
22V
Minimum Breakdown Voltage
15V
Mounting Type
Surface Mount
Package Type
TSOP
Maximum Reverse Stand-off Voltage
12V
Pin Count
6
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-40 °C
Dimensions
1.6 x 1.6 x 0.5mm
Maximum Operating Temperature
+125 °C
Height
0.5mm
Width
1.6mm
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Length
1.6mm
Страна на произход
Malaysia
Детайли за продукта