Технически документи
Спецификации
Brand
onsemiTermination Type
USB Line Termination
Number of Bits
2bit
Typical Resistance
1.5 kΩ, 22 Ω
Maximum Supply Current
10 nA
Mounting Type
Surface Mount
Package Type
SC-88
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Width
1.35mm
Height
1mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Страна на произход
Malaysia
Детайли за продукта
TVS & EMI Filter Devices
Composite integrated solutions incorporating EMI filtering, ESD protection and Line Termination in a single SMT device.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
€ 443,27
€ 0,148 Each (On a Reel of 3000) (ex VAT)
3000
€ 443,27
€ 0,148 Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiTermination Type
USB Line Termination
Number of Bits
2bit
Typical Resistance
1.5 kΩ, 22 Ω
Maximum Supply Current
10 nA
Mounting Type
Surface Mount
Package Type
SC-88
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Width
1.35mm
Height
1mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Страна на произход
Malaysia
Детайли за продукта
TVS & EMI Filter Devices
Composite integrated solutions incorporating EMI filtering, ESD protection and Line Termination in a single SMT device.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.


