onsemi NUF2114MNT1G, Quad-Element Bi-Directional ESD Protection Diode, 0.36W, 8-Pin DFN8

Номер на артикул на RS: 805-1918Марка: onsemi№ по каталога на производителя: NUF2114MNT1G
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Array

Minimum Breakdown Voltage

13.7V

Mounting Type

Surface Mount

Package Type

DFN8

Maximum Reverse Stand-off Voltage

12V

Pin Count

8

Peak Pulse Power Dissipation

0.36W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

2 x 2 x 0.95mm

Maximum Reverse Leakage Current

100nA

Capacitance

66pF

Length

2mm

Height

0.95mm

Width

2mm

Test Current

1mA

Детайли за продукта

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,11

€ 0,565 Each (Supplied as a Tape) (ex VAT)

onsemi NUF2114MNT1G, Quad-Element Bi-Directional ESD Protection Diode, 0.36W, 8-Pin DFN8
Изберете тип опаковка

€ 14,11

€ 0,565 Each (Supplied as a Tape) (ex VAT)

onsemi NUF2114MNT1G, Quad-Element Bi-Directional ESD Protection Diode, 0.36W, 8-Pin DFN8
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
25 - 100€ 0,565€ 14,11
125+€ 0,553€ 13,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Direction Type

Bi-Directional

Diode Configuration

Array

Minimum Breakdown Voltage

13.7V

Mounting Type

Surface Mount

Package Type

DFN8

Maximum Reverse Stand-off Voltage

12V

Pin Count

8

Peak Pulse Power Dissipation

0.36W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

2 x 2 x 0.95mm

Maximum Reverse Leakage Current

100nA

Capacitance

66pF

Length

2mm

Height

0.95mm

Width

2mm

Test Current

1mA

Детайли за продукта

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more