Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi Dual P-Channel MOSFET, 430 mA, 20 V, 6-Pin SOT-563 NTZD3152PT1G

Номер на артикул на RS: 780-4795PМарка: onsemi№ по каталога на производителя: NTZD3152PT1G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

430 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

280 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-6 V, +6 V

Number of Elements per Chip

2

Width

1.3mm

Transistor Material

Si

Length

1.7mm

Typical Gate Charge @ Vgs

1.7 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.6mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Dual P-Channel MOSFET, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,45

€ 0,298 Each (Supplied on a Reel) (ex VAT)

onsemi Dual P-Channel MOSFET, 430 mA, 20 V, 6-Pin SOT-563 NTZD3152PT1G
Изберете тип опаковка

€ 7,45

€ 0,298 Each (Supplied on a Reel) (ex VAT)

onsemi Dual P-Channel MOSFET, 430 mA, 20 V, 6-Pin SOT-563 NTZD3152PT1G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

430 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-563

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

280 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-6 V, +6 V

Number of Elements per Chip

2

Width

1.3mm

Transistor Material

Si

Length

1.7mm

Typical Gate Charge @ Vgs

1.7 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

0.6mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Dual P-Channel MOSFET, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more