Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NTTF N-Channel MOSFET Transistor, 103 A, 60 V, 8-Pin PQFN8 NTTFS3D7N06HLTWG

Номер на артикул на RS: 202-5727Марка: onsemi№ по каталога на производителя: NTTFS3D7N06HLTWG
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

103 A

Maximum Drain Source Voltage

60 V

Package Type

PQFN8

Series

NTTF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0039 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 37,55

€ 1,502 Each (In a Pack of 25) (ex VAT)

onsemi NTTF N-Channel MOSFET Transistor, 103 A, 60 V, 8-Pin PQFN8 NTTFS3D7N06HLTWG
Изберете тип опаковка

€ 37,55

€ 1,502 Each (In a Pack of 25) (ex VAT)

onsemi NTTF N-Channel MOSFET Transistor, 103 A, 60 V, 8-Pin PQFN8 NTTFS3D7N06HLTWG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 1,502€ 37,55
100 - 225€ 1,294€ 32,35
250+€ 1,123€ 28,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

103 A

Maximum Drain Source Voltage

60 V

Package Type

PQFN8

Series

NTTF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0039 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more