onsemi NTTF P-Channel MOSFET Transistor, 96 A, 30 V Depletion, 8-Pin PQFN8 NTTFS008P03P8Z

Номер на артикул на RS: 202-5723Марка: onsemi№ по каталога на производителя: NTTFS008P03P8Z
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

96 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN8

Series

NTTF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0038 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 44,41

€ 1,777 Each (In a Pack of 25) (ex VAT)

onsemi NTTF P-Channel MOSFET Transistor, 96 A, 30 V Depletion, 8-Pin PQFN8 NTTFS008P03P8Z
Изберете тип опаковка

€ 44,41

€ 1,777 Each (In a Pack of 25) (ex VAT)

onsemi NTTF P-Channel MOSFET Transistor, 96 A, 30 V Depletion, 8-Pin PQFN8 NTTFS008P03P8Z
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

96 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN8

Series

NTTF

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0038 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more