Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NTMFS N-Channel MOSFET, 230 A, 60 V, 5-Pin DFN5 NTMFS5C612NT1G-TE

Номер на артикул на RS: 214-8900PМарка: onsemi№ по каталога на производителя: NTMFS5C612NT1G-TE
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

230 A

Maximum Drain Source Voltage

60 V

Series

NTMFS

Package Type

DFN5

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.0016 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,91

€ 1,891 Each (Supplied on a Reel) (ex VAT)

onsemi NTMFS N-Channel MOSFET, 230 A, 60 V, 5-Pin DFN5 NTMFS5C612NT1G-TE
Изберете тип опаковка

€ 18,91

€ 1,891 Each (Supplied on a Reel) (ex VAT)

onsemi NTMFS N-Channel MOSFET, 230 A, 60 V, 5-Pin DFN5 NTMFS5C612NT1G-TE
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

230 A

Maximum Drain Source Voltage

60 V

Series

NTMFS

Package Type

DFN5

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.0016 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more