onsemi NTMFS0D8N N-Channel MOSFET, 337 A, 30 V, 8-Pin DFN NTMFS0D8N03CT1G

Номер на артикул на RS: 221-6728PМарка: onsemi№ по каталога на производителя: NTMFS0D8N03CT1G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

337 A

Maximum Drain Source Voltage

30 V

Series

NTMFS0D8N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00115 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,79

€ 0,979 Each (Supplied on a Reel) (ex VAT)

onsemi NTMFS0D8N N-Channel MOSFET, 337 A, 30 V, 8-Pin DFN NTMFS0D8N03CT1G
Изберете тип опаковка

€ 9,79

€ 0,979 Each (Supplied on a Reel) (ex VAT)

onsemi NTMFS0D8N N-Channel MOSFET, 337 A, 30 V, 8-Pin DFN NTMFS0D8N03CT1G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

337 A

Maximum Drain Source Voltage

30 V

Series

NTMFS0D8N

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00115 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more