Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
433 A
Maximum Drain Source Voltage
30 V
Series
NTMFS0D6N
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.00062 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Number of Elements per Chip
1
Transistor Material
Si
€ 1 265,75
€ 0,844 Each (On a Reel of 1500) (ex VAT)
1500
€ 1 265,75
€ 0,844 Each (On a Reel of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
433 A
Maximum Drain Source Voltage
30 V
Series
NTMFS0D6N
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
0.00062 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.2V
Number of Elements per Chip
1
Transistor Material
Si