Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi Dual P-Channel MOSFET, 880 mA, 20 V, 6-Pin SOT-363 NTJD4152PT1G

Номер на артикул на RS: 780-0611Марка: onsemi№ по каталога на производителя: NTJD4152PT1G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

880 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

350 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

2

Length

2.2mm

Typical Gate Charge @ Vgs

2.2 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Dual P-Channel MOSFET, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,27

€ 0,291 Each (In a Pack of 25) (ex VAT)

onsemi Dual P-Channel MOSFET, 880 mA, 20 V, 6-Pin SOT-363 NTJD4152PT1G
Изберете тип опаковка

€ 7,27

€ 0,291 Each (In a Pack of 25) (ex VAT)

onsemi Dual P-Channel MOSFET, 880 mA, 20 V, 6-Pin SOT-363 NTJD4152PT1G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,291€ 7,27
100 - 225€ 0,251€ 6,28
250 - 475€ 0,217€ 5,43
500 - 975€ 0,191€ 4,78
1000+€ 0,174€ 4,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

880 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

350 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

2

Length

2.2mm

Typical Gate Charge @ Vgs

2.2 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Dual P-Channel MOSFET, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more