onsemi Dual N/P-Channel MOSFET, 1.3 A, 8 V, 6-Pin SOT-363 NTJD1155LT1G

Номер на артикул на RS: 780-0605Марка: onsemi№ по каталога на производителя: NTJD1155LT1G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N, P

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

8 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

320 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

400 mW

Transistor Configuration

N+P Loadswitch

Maximum Gate Source Voltage

+8 V

Length

2.2mm

Maximum Operating Temperature

+150 °C

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

2

Height

1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Dual N/P-Channel MOSFET, ON Semiconductor

The NTJD1155L is a dual channel MOSFET. Featuring both P and N-channel’s into a single package, this MOSFET is brilliant for low control signal, low battery voltages and high load currents. The N-channel features internal ESD protection and can be driven by logic signals as low as 1.5V, while the P-Channel is designed to be used on load switching applications. The P-channel also designed with ON semi’s trench technology.

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,87

€ 0,294 Each (Supplied as a Tape) (ex VAT)

onsemi Dual N/P-Channel MOSFET, 1.3 A, 8 V, 6-Pin SOT-363 NTJD1155LT1G
Изберете тип опаковка

€ 5,87

€ 0,294 Each (Supplied as a Tape) (ex VAT)

onsemi Dual N/P-Channel MOSFET, 1.3 A, 8 V, 6-Pin SOT-363 NTJD1155LT1G
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N, P

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

8 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

320 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Maximum Power Dissipation

400 mW

Transistor Configuration

N+P Loadswitch

Maximum Gate Source Voltage

+8 V

Length

2.2mm

Maximum Operating Temperature

+150 °C

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

2

Height

1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Dual N/P-Channel MOSFET, ON Semiconductor

The NTJD1155L is a dual channel MOSFET. Featuring both P and N-channel’s into a single package, this MOSFET is brilliant for low control signal, low battery voltages and high load currents. The N-channel features internal ESD protection and can be driven by logic signals as low as 1.5V, while the P-Channel is designed to be used on load switching applications. The P-channel also designed with ON semi’s trench technology.

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more