Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G

Номер на артикул на RS: 178-4393Марка: onsemi№ по каталога на производителя: NSR201MXT5G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

X2DFN

Maximum Continuous Forward Current

50mA

Peak Reverse Repetitive Voltage

2V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G
€ 0,308Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 998,34

€ 0,125 Each (On a Reel of 8000) (ex VAT)

onsemi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G

€ 998,34

€ 0,125 Each (On a Reel of 8000) (ex VAT)

onsemi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G
€ 0,308Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

X2DFN

Maximum Continuous Forward Current

50mA

Peak Reverse Repetitive Voltage

2V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 2V 50mA, Schottky Diode, 2-Pin X2DFN NSR201MXT5G
€ 0,308Each (In a Pack of 50) (ex VAT)