Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
DSN - 0402
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
-420mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
10A
€ 11,92
€ 0,119 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 11,92
€ 0,119 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 400 | € 0,119 | € 11,92 |
500 - 900 | € 0,103 | € 10,28 |
1000+ | € 0,089 | € 8,88 |
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Package Type
DSN - 0402
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
-420mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
10A