Технически документи
Спецификации
Brand
onsemiPackage Type
SOT
Display Type
LED
Number of Pins
223
Supply Voltage
45 V
Maximum Supply Current
70mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Height
1.75mm
Length
6.70mm
Детайли за продукта
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
€ 1,85
€ 0,369 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 1,85
€ 0,369 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,369 | € 1,85 |
50 - 95 | € 0,319 | € 1,59 |
100 - 495 | € 0,275 | € 1,37 |
500+ | € 0,242 | € 1,21 |
Технически документи
Спецификации
Brand
onsemiPackage Type
SOT
Display Type
LED
Number of Pins
223
Supply Voltage
45 V
Maximum Supply Current
70mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Height
1.75mm
Length
6.70mm
Детайли за продукта
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.