Технически документи
Спецификации
Brand
onsemiPackage Type
SOD
Display Type
LED
Number of Pins
123
Supply Voltage
45 V
Maximum Supply Current
25mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
1.80mm
Height
1.35mm
Length
2.84mm
Детайли за продукта
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
€ 1,19
€ 0,119 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 1,19
€ 0,119 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,119 | € 1,19 |
100 - 240 | € 0,103 | € 1,03 |
250 - 490 | € 0,089 | € 0,89 |
500 - 990 | € 0,078 | € 0,78 |
1000+ | € 0,072 | € 0,72 |
Технически документи
Спецификации
Brand
onsemiPackage Type
SOD
Display Type
LED
Number of Pins
123
Supply Voltage
45 V
Maximum Supply Current
25mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
1.80mm
Height
1.35mm
Length
2.84mm
Детайли за продукта
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.