Технически документи
Спецификации
Brand
onsemiPackage Type
SOD
Display Type
LED
Number of Pins
123
Supply Voltage
45 V
Maximum Supply Current
20mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
1.80mm
Height
1.35mm
Length
2.84mm
Детайли за продукта
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
€ 3,26
€ 0,326 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,26
€ 0,326 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 90 | € 0,326 | € 3,26 |
| 100 - 240 | € 0,282 | € 2,82 |
| 250 - 490 | € 0,244 | € 2,44 |
| 500 - 990 | € 0,214 | € 2,14 |
| 1000+ | € 0,195 | € 1,95 |
Технически документи
Спецификации
Brand
onsemiPackage Type
SOD
Display Type
LED
Number of Pins
123
Supply Voltage
45 V
Maximum Supply Current
20mA
Minimum Operating Temperature
-55°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
1.80mm
Height
1.35mm
Length
2.84mm
Детайли за продукта
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
