Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G

Номер на артикул на RS: 178-4320Марка: onsemi№ по каталога на производителя: NRVHP8H200MFDWFT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

80A

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G

P.O.A.

Each (On a Reel of 1500) (ex VAT)

onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

200V

Pin Count

8

Number of Elements per Chip

2

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

80A

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP8H200MFDWFT1G
P.O.A.Each (In a Pack of 10) (ex VAT)