Технически документи
Спецификации
Brand
onsemiPin Count
6
Mounting Type
Surface Mount
Package Type
SC-88
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1.65 V
Детайли за продукта
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
€ 130,91
€ 0,262 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
€ 130,91
€ 0,262 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 950 | € 0,262 | € 13,09 |
1000+ | € 0,227 | € 11,34 |
Технически документи
Спецификации
Brand
onsemiPin Count
6
Mounting Type
Surface Mount
Package Type
SC-88
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
1.65 V
Детайли за продукта
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.