Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P

Номер на артикул на RS: 790-5454PМарка: onsemi№ по каталога на производителя: NJW0302G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-250 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

75

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.8 x 5 x 20.1mm

Детайли за продукта

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
€ 2,077Each (In a Tube of 30) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
€ 2,077Each (In a Tube of 30) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-15 A

Maximum Collector Emitter Voltage

-250 V

Package Type

TO-3P

Mounting Type

Through Hole

Maximum Power Dissipation

150 W

Minimum DC Current Gain

75

Transistor Configuration

Single

Maximum Collector Base Voltage

250 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

15.8 x 5 x 20.1mm

Детайли за продукта

PNP Power Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NJW0302G PNP Transistor, -15 A, -250 V, 3-Pin TO-3P
€ 2,077Each (In a Tube of 30) (ex VAT)