onsemi NJV4030PT1G PNP Digital Transistor, -40 V, 3 + Tab-Pin SOT-223

Номер на артикул на RS: 186-8159Марка: onsemi№ по каталога на производителя: NJV4030PT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V dc

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,63

€ 0,385 Each (In a Pack of 25) (ex VAT)

onsemi NJV4030PT1G PNP Digital Transistor, -40 V, 3 + Tab-Pin SOT-223
Изберете тип опаковка

€ 9,63

€ 0,385 Each (In a Pack of 25) (ex VAT)

onsemi NJV4030PT1G PNP Digital Transistor, -40 V, 3 + Tab-Pin SOT-223
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,385€ 9,63
100 - 225€ 0,332€ 8,29
250 - 475€ 0,288€ 7,19
500+€ 0,253€ 6,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V dc

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Operating Temperature

+150 °C

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more