onsemi NFAM5065L4B, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module, 650 V ±100A 39-Pin, DIP39

Номер на артикул на RS: 195-8973Марка: onsemi№ по каталога на производителя: NFAM5065L4B
brand-logo

Технически документи

Спецификации

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Maximum Output Current

50A

Maximum IGBT Collector Current

±100A

Maximum Supply Voltage

450 V

Maximum Collector Emitter Voltage

650 V

Mounting Type

Through Hole

Package Type

DIP39

Pin Count

39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 620,94

€ 18,01 Each (In a Tube of 90) (ex VAT)

onsemi NFAM5065L4B, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module, 650 V ±100A 39-Pin, DIP39

€ 1 620,94

€ 18,01 Each (In a Tube of 90) (ex VAT)

onsemi NFAM5065L4B, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module, 650 V ±100A 39-Pin, DIP39
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Maximum Output Current

50A

Maximum IGBT Collector Current

±100A

Maximum Supply Voltage

450 V

Maximum Collector Emitter Voltage

650 V

Mounting Type

Through Hole

Package Type

DIP39

Pin Count

39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more