Технически документи
Спецификации
Brand
onsemiAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±20V
Typical Slew Rate
9V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
5nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Детайли за продукта
NE5532, SE5532, Internally Compensated, Low Noise Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor NE5532/SE5532 are dual high-performance low noise Op Amps.
These Operational Amplifiers are suitable for high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifier applications. They are internally compensated for gains equal to one. If low noise is of prime importance in your design, A suffix versions are recommended as they have guaranteed noise voltage specifications.
Small-Signal Bandwidth: 10 MHz
Output Drive Capability: 600 Ω, 10 Vrms
Input Noise Voltage: 5.0 nV/square root Hz (Typical)
DC Voltage Gain: 50000
AC Voltage Gain: 2200 at 10 kHz
Power Bandwidth: 140 kHz
Slew Rate: 9.0 V/μs
Large Supply Voltage Range: ±3.0 to ±20 V
Compensated for Unity Gain
Operational Amplifiers, ON Semiconductor
€ 94,27
€ 0,943 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 94,27
€ 0,943 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 240 | € 0,943 | € 9,43 |
250+ | € 0,818 | € 8,18 |
Технически документи
Спецификации
Brand
onsemiAmplifier Type
Low Noise
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
10MHz
Typical Dual Supply Voltage
±20V
Typical Slew Rate
9V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
5nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Детайли за продукта
NE5532, SE5532, Internally Compensated, Low Noise Dual Operational Amplifiers, ON Semiconductor
The ON Semiconductor NE5532/SE5532 are dual high-performance low noise Op Amps.
These Operational Amplifiers are suitable for high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifier applications. They are internally compensated for gains equal to one. If low noise is of prime importance in your design, A suffix versions are recommended as they have guaranteed noise voltage specifications.
Small-Signal Bandwidth: 10 MHz
Output Drive Capability: 600 Ω, 10 Vrms
Input Noise Voltage: 5.0 nV/square root Hz (Typical)
DC Voltage Gain: 50000
AC Voltage Gain: 2200 at 10 kHz
Power Bandwidth: 140 kHz
Slew Rate: 9.0 V/μs
Large Supply Voltage Range: ±3.0 to ±20 V
Compensated for Unity Gain