Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NCV8450ASTT3G, Peripheral Controller 4-Pin SOT-223

Номер на артикул на RS: 186-9940Марка: onsemi№ по каталога на производителя: NCV8450ASTT3G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

45 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,44

€ 1,144 Each (In a Pack of 10) (ex VAT)

NCV8450ASTT3G, Peripheral Controller 4-Pin SOT-223
Изберете тип опаковка

€ 11,44

€ 1,144 Each (In a Pack of 10) (ex VAT)

NCV8450ASTT3G, Peripheral Controller 4-Pin SOT-223
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 1,144€ 11,44
100 - 240€ 0,986€ 9,86
250 - 490€ 0,855€ 8,55
500 - 990€ 0,751€ 7,51
1000+€ 0,684€ 6,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

45 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more