Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NCV8405ASTT1G, Peripheral Controller 4-Pin SOT-223

Номер на артикул на RS: 186-9126Марка: onsemi№ по каталога на производителя: NCV8405ASTT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

51 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

42 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 549,09

€ 0,549 Each (On a Reel of 1000) (ex VAT)

NCV8405ASTT1G, Peripheral Controller 4-Pin SOT-223

€ 549,09

€ 0,549 Each (On a Reel of 1000) (ex VAT)

NCV8405ASTT1G, Peripheral Controller 4-Pin SOT-223
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

4

Dimensions

6.7 x 3.7 x 1.75mm

Length

6.7mm

Width

3.7mm

Height

1.75mm

Maximum Operating Supply Voltage

51 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

42 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more