Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NCV8187AML120TAG, 1 Low Dropout Voltage, Voltage Regulator 1750 (Typ)mA, 3.3 V 6-Pin, DFNW

Номер на артикул на RS: 195-2596Марка: onsemi№ по каталога на производителя: NCV8187AML120TAG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

1750 (Typ)mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

40 μV/V

Load Regulation

2 μV/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Negative, Positive

Quiescent Current

45µA

Package Type

DFNW

Pin Count

6

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

5.5 V

Height

0.95mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

3.1mm

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 239,00

€ 0,413 Each (On a Reel of 3000) (ex VAT)

onsemi NCV8187AML120TAG, 1 Low Dropout Voltage, Voltage Regulator 1750 (Typ)mA, 3.3 V 6-Pin, DFNW

€ 1 239,00

€ 0,413 Each (On a Reel of 3000) (ex VAT)

onsemi NCV8187AML120TAG, 1 Low Dropout Voltage, Voltage Regulator 1750 (Typ)mA, 3.3 V 6-Pin, DFNW
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

1750 (Typ)mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

40 μV/V

Load Regulation

2 μV/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Negative, Positive

Quiescent Current

45µA

Package Type

DFNW

Pin Count

6

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Input Voltage

5.5 V

Height

0.95mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+150 °C

Length

3.1mm

Width

3.1mm

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more