NCV21912DMR2G onsemi, Zero Drift, Op Amp Rail-to-Rail Output, 2MHz, 4 → 36 V, 8-Pin MICRO

Номер на артикул на RS: 214-8846Марка: onsemi№ по каталога на производителя: NCV21912DMR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

Micro

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4 → 36 V

Typical Gain Bandwidth Product

2MHz

Rail to Rail

Rail-to-Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4 675,20

€ 1,169 Each (On a Reel of 4000) (ex VAT)

NCV21912DMR2G onsemi, Zero Drift, Op Amp Rail-to-Rail Output, 2MHz, 4 → 36 V, 8-Pin MICRO

€ 4 675,20

€ 1,169 Each (On a Reel of 4000) (ex VAT)

NCV21912DMR2G onsemi, Zero Drift, Op Amp Rail-to-Rail Output, 2MHz, 4 → 36 V, 8-Pin MICRO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

Micro

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4 → 36 V

Typical Gain Bandwidth Product

2MHz

Rail to Rail

Rail-to-Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more